4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

FNSURV054

DigiKey Part Number
31-FNSURV054TR-ND - Tape & Reel (TR)
31-FNSURV054CT-ND - Cut Tape (CT)
31-FNSURV054DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FNSURV054
Description
XTAL OSC XO 54.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
54 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
54 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.061" (1.55mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.52000$11.52
10$10.01000$100.10
25$9.46680$236.67
50$9.07500$453.75
100$8.70040$870.04
250$8.22772$2,056.93
500$7.88740$3,943.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.56134$7,561.34
2,000$7.24902$14,498.04
3,000$7.07247$21,217.41
5,000$6.85627$34,281.35
7,000$6.71757$47,022.99
10,000$6.57364$65,736.40
12,000$6.50131$78,015.72
Manufacturers Standard Package