


FN1600045 | |
|---|---|
DigiKey Part Number | 31-FN1600045TR-ND - Tape & Reel (TR) 31-FN1600045CT-ND - Cut Tape (CT) 31-FN1600045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FN1600045 |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $11.45300 | $114.53 |
| 25 | $10.83280 | $270.82 |
| 50 | $10.38380 | $519.19 |
| 100 | $9.95380 | $995.38 |
| 250 | $9.41296 | $2,353.24 |
| 500 | $9.02392 | $4,511.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.65091 | $8,650.91 |
| 2,000 | $8.29369 | $16,587.38 |
| 3,000 | $8.09174 | $24,275.22 |
| 5,000 | $7.84443 | $39,222.15 |
| 7,000 | $7.68576 | $53,800.32 |
| 10,000 | $7.52116 | $75,211.60 |

