
FMMT717TA | |
---|---|
DigiKey Part Number | FMMT717TR-ND - Tape & Reel (TR) FMMT717CT-ND - Cut Tape (CT) FMMT717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT717TA |
Description | TRANS PNP 12V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2.5 A 110MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 220mV @ 50mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.62900 | $36.29 |
100 | $2.33110 | $233.11 |
500 | $1.77260 | $886.30 |
1,000 | $1.59228 | $1,592.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.36308 | $4,089.24 |
6,000 | $1.24759 | $7,485.54 |
9,000 | $1.18874 | $10,698.66 |
15,000 | $1.12260 | $16,839.00 |
21,000 | $1.08343 | $22,752.03 |
30,000 | $1.04537 | $31,361.10 |
75,000 | $1.02638 | $76,978.50 |