
FMMT555TC | |
|---|---|
DigiKey Part Number | FMMT555TCDITR-ND - Tape & Reel (TR) FMMT555TCDICT-ND - Cut Tape (CT) FMMT555TCDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555TC |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT555TC Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 300mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.45300 | $34.53 |
| 100 | $2.21320 | $221.32 |
| 500 | $1.67620 | $838.10 |
| 1,000 | $1.50289 | $1,502.89 |
| 2,000 | $1.35680 | $2,713.60 |
| 5,000 | $1.19855 | $5,992.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.10070 | $11,007.00 |
| 20,000 | $1.01842 | $20,368.40 |
| 30,000 | $0.97650 | $29,295.00 |
| 50,000 | $0.92942 | $46,471.00 |
| 70,000 | $0.90155 | $63,108.50 |


