
FMMT491AQTA | |
|---|---|
DigiKey Part Number | 31-FMMT491AQTATR-ND - Tape & Reel (TR) 31-FMMT491AQTACT-ND - Cut Tape (CT) 31-FMMT491AQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT491AQTA |
Description | TRANS NPN 40V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.53500 | $35.35 |
| 100 | $2.26750 | $226.75 |
| 500 | $1.71862 | $859.31 |
| 1,000 | $1.54153 | $1,541.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31621 | $3,948.63 |
| 6,000 | $1.20267 | $7,216.02 |
| 9,000 | $1.14481 | $10,303.29 |
| 15,000 | $1.07978 | $16,196.70 |
| 21,000 | $1.04128 | $21,866.88 |
| 30,000 | $1.00385 | $30,115.50 |

