
FMMT411FDBW-7 | |
|---|---|
DigiKey Part Number | 31-FMMT411FDBW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FMMT411FDBW-7 |
Description | TRANS NPN 15V 5A W-DFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Avalanche Mode 15 V 5 A 110MHz 1.7 W Surface Mount W-DFN2020-3 (Type A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 1.7 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | W-DFN2020-3 (Type A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.79072 | $32,372.16 |

