


FL5000063Z | |
---|---|
DigiKey Part Number | FL5000063ZTR-ND - Tape & Reel (TR) FL5000063ZCT-ND - Cut Tape (CT) FL5000063ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL5000063Z |
Description | CRYSTAL 50.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 50 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $5.20600 | $52.06 |
25 | $4.92320 | $123.08 |
50 | $4.71800 | $235.90 |
100 | $4.52260 | $452.26 |
250 | $4.27728 | $1,069.32 |
500 | $4.10024 | $2,050.12 |
1,000 | $3.93069 | $3,930.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.67623 | $11,028.69 |
6,000 | $3.52435 | $21,146.10 |
9,000 | $3.43848 | $30,946.32 |
15,000 | $3.33332 | $49,999.80 |
21,000 | $3.26587 | $68,583.27 |