


FL4000205Z | |
---|---|
DigiKey Part Number | FL4000205ZTR-ND - Tape & Reel (TR) FL4000205ZCT-ND - Cut Tape (CT) FL4000205ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL4000205Z |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $4.04200 | $40.42 |
25 | $3.82280 | $95.57 |
50 | $3.66320 | $183.16 |
100 | $3.51180 | $351.18 |
250 | $3.32112 | $830.28 |
500 | $3.18364 | $1,591.82 |
1,000 | $3.05185 | $3,051.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.85423 | $8,562.69 |
6,000 | $2.73628 | $16,417.68 |
9,000 | $2.66956 | $24,026.04 |
15,000 | $2.58788 | $38,818.20 |
21,000 | $2.53546 | $53,244.66 |
30,000 | $2.48108 | $74,432.40 |