


FL1600043 | |
---|---|
DigiKey Part Number | FL1600043TR-ND - Tape & Reel (TR) FL1600043CT-ND - Cut Tape (CT) FL1600043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1600043 |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1600043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $4.03200 | $40.32 |
25 | $3.81320 | $95.33 |
50 | $3.65380 | $182.69 |
100 | $3.50280 | $350.28 |
250 | $3.31264 | $828.16 |
500 | $3.17552 | $1,587.76 |
1,000 | $3.04406 | $3,044.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.84695 | $8,540.85 |
6,000 | $2.72930 | $16,375.80 |
9,000 | $2.66275 | $23,964.75 |
15,000 | $2.58128 | $38,719.20 |
21,000 | $2.52899 | $53,108.79 |
30,000 | $2.47475 | $74,242.50 |