
DMP2110UW-7 | |
---|---|
DigiKey Part Number | 31-DMP2110UW-7TR-ND - Tape & Reel (TR) 31-DMP2110UW-7CT-ND - Cut Tape (CT) 31-DMP2110UW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2110UW-7 |
Description | MOSFET P-CH 20V 2A SOT323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2A (Ta) 490mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2110UW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 443 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 490mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.90500 | $19.05 |
100 | $1.19800 | $119.80 |
500 | $0.89040 | $445.20 |
1,000 | $0.79088 | $790.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.63799 | $1,913.97 |
6,000 | $0.58222 | $3,493.32 |
9,000 | $0.50867 | $4,578.03 |
15,000 | $0.49398 | $7,409.70 |
21,000 | $0.47350 | $9,943.50 |
30,000 | $0.46023 | $13,806.90 |