12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL1200138

DigiKey Part Number
FL1200138TR-ND - Tape & Reel (TR)
FL1200138CT-ND - Cut Tape (CT)
FL1200138DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL1200138
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FL1200138 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.78mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.19300$41.93
25$3.96920$99.23
50$3.80500$190.25
100$3.64790$364.79
250$3.44940$862.35
500$3.30668$1,653.34
1,000$3.16988$3,169.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96465$8,893.95
6,000$2.84209$17,052.54
9,000$2.77280$24,955.20
15,000$2.68796$40,319.40
21,000$2.63352$55,303.92
30,000$2.57703$77,310.90
Manufacturers Standard Package