12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FL1200135

DigiKey Part Number
FL1200135TR-ND - Tape & Reel (TR)
FL1200135CT-ND - Cut Tape (CT)
FL1200135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL1200135
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.78mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
403I35D12M00000CTS-Frequency Controls164,308110-403I35D12M00000CT-ND$5.26000Parametric Equivalent
In-Stock: 727
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$4.19300$41.93
25$3.96920$99.23
50$3.80500$190.25
100$3.64790$364.79
250$3.44940$862.35
500$3.30668$1,653.34
1,000$3.16988$3,169.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.96465$8,893.95
6,000$2.84209$17,052.54
9,000$2.77280$24,955.20
15,000$2.68796$40,319.40
21,000$2.63352$55,303.92
30,000$2.57703$77,310.90
Manufacturers Standard Package