


FK2500066Z | |
|---|---|
DigiKey Part Number | FK2500066Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK2500066Z |
Description | XTAL OSC SO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz SO (SAW) CMOS Oscillator 1V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1V |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-VDFN (3.2x2.5) |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.045" (1.15mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK2500062 | Diodes Incorporated | 0 | FK2500062-ND | $6.16223 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.16223 | $18,486.69 |


