


FJ5000006 | |
|---|---|
DigiKey Part Number | 31-FJ5000006TR-ND - Tape & Reel (TR) 31-FJ5000006CT-ND - Cut Tape (CT) 31-FJ5000006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJ5000006 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Type | Height - Seated (Max) 0.039" (1.00mm) |
Frequency | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $10.74600 | $107.46 |
| 25 | $10.16160 | $254.04 |
| 50 | $9.74240 | $487.12 |
| 100 | $9.33880 | $933.88 |
| 250 | $8.83152 | $2,207.88 |
| 500 | $8.46650 | $4,233.25 |
| 1,000 | $8.11668 | $8,116.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.59187 | $22,775.61 |
| 6,000 | $7.27871 | $43,672.26 |
| 9,000 | $7.10169 | $63,915.21 |

