


FH4000074Z | |
---|---|
DigiKey Part Number | FH4000074ZTR-ND - Tape & Reel (TR) FH4000074ZCT-ND - Cut Tape (CT) FH4000074ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH4000074Z |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.36300 | $63.63 |
25 | $6.01600 | $150.40 |
50 | $5.76740 | $288.37 |
100 | $5.52860 | $552.86 |
250 | $5.22864 | $1,307.16 |
500 | $5.01214 | $2,506.07 |
1,000 | $4.80494 | $4,804.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.49399 | $13,481.97 |
6,000 | $4.30837 | $25,850.22 |
9,000 | $4.20347 | $37,831.23 |
15,000 | $4.07497 | $61,124.55 |