FDSAS2062 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $10.62000
Datasheet
SMD_2.5mmx2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSAS2062

DigiKey Part Number
FDSAS2062CT-ND - Cut Tape (CT)
FDSAS2062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSAS2062
Description
XTAL OSC XO 62.5000MHZ CMOS SMD
Customer Reference
Detailed Description
62.5 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
62.5 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable