
FCX617TA | |
---|---|
DigiKey Part Number | FCX617TR-ND - Tape & Reel (TR) FCX617CT-ND - Cut Tape (CT) FCX617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX617TA |
Description | TRANS NPN 15V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 3 A 120MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
10 | $4.76600 | $47.66 |
100 | $3.10180 | $310.18 |
500 | $2.38332 | $1,191.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.15176 | $2,151.76 |
2,000 | $1.95687 | $3,913.74 |
3,000 | $1.85755 | $5,572.65 |
5,000 | $1.74586 | $8,729.30 |
7,000 | $1.67974 | $11,758.18 |
10,000 | $1.61545 | $16,154.50 |
25,000 | $1.49205 | $37,301.25 |