Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCX491ATA | |
|---|---|
DigiKey Part Number | FCX491ATR-ND - Tape & Reel (TR) FCX491ACT-ND - Cut Tape (CT) FCX491ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX491ATA |
Description | TRANS NPN 40V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCX491ATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.42210 | $242.21 |
| 500 | $1.84424 | $922.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65778 | $1,657.78 |
| 2,000 | $1.50071 | $3,001.42 |
| 3,000 | $1.42065 | $4,261.95 |
| 5,000 | $1.33065 | $6,653.25 |
| 7,000 | $1.27733 | $8,941.31 |
| 10,000 | $1.22550 | $12,255.00 |
| 25,000 | $1.11174 | $27,793.50 |
| 50,000 | $1.07907 | $53,953.50 |










