Similar
Similar
Similar

FCX1147ATA | |
|---|---|
DigiKey Part Number | FCX1147ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCX1147ATA |
Description | TRANS PNP 12V 3A SOT-89-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 115MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 115MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.42633 | $2,426.33 |
| 2,000 | $2.23543 | $4,470.86 |
| 3,000 | $2.13745 | $6,412.35 |
| 5,000 | $2.02683 | $10,134.15 |
| 7,000 | $1.96107 | $13,727.49 |
| 10,000 | $1.95261 | $19,526.10 |




