F90800021 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 41,685
Unit Price: $5.52000
Datasheet

Similar


ECS Inc.
In Stock: 21,231
Unit Price: $8.97000
Datasheet

Similar


Raltron Electronics
In Stock: 13
Unit Price: $4.03000
Datasheet
SaRonix-eCeraF9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F90800021

DigiKey Part Number
F90800021TR-ND - Tape & Reel (TR)
F90800021CT-ND - Cut Tape (CT)
F90800021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F90800021
Description
CRYSTAL 8.0000MHZ 18PF SMD
Customer Reference
Detailed Description
8 MHz ±20ppm Crystal 18pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
F90800021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes