F90800018Q is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ILSI
In Stock: 521
Unit Price: $9.96000
Datasheet
SaRonix-eCeraF9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F90800018Q

DigiKey Part Number
F90800018QTR-ND - Tape & Reel (TR)
F90800018QCT-ND - Cut Tape (CT)
F90800018QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F90800018Q
Description
CRYSTAL 8.0000MHZ 8PF SMD
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 8pF 120 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.053" (1.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes