F62400017 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.04059
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.04059
Datasheet

Similar


CTS-Frequency Controls
In Stock: 1,000
Unit Price: $5.60000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.04059
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.43713
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $4.43713
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet
SaRonix-eCeraF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F62400017

DigiKey Part Number
F62400017TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F62400017
Description
CRYSTAL 24.0000MHZ 18PF SMD
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes