ES3B-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 26,100
Unit Price: $3.78000
Datasheet

Similar


onsemi
In Stock: 1,354
Unit Price: $4.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,483
Unit Price: $5.01000
Datasheet

Similar


onsemi
In Stock: 4
Unit Price: $5.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,813
Unit Price: $2.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20237
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,842
Unit Price: $4.52000
Datasheet

Similar


STMicroelectronics
In Stock: 5,922
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,339
Unit Price: $4.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,052
Unit Price: $5.75000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.52907
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.50047
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.43726
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.22936
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

ES3B-13

DigiKey Part Number
ES3BDITR-ND - Tape & Reel (TR)
ES3BDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES3B-13
Description
DIODE STANDARD 100V 3A SMC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.03000$9.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$2.61726$78,517.80