
PI3EQX32904ZREX | |
---|---|
DigiKey Part Number | 31-PI3EQX32904ZREXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3EQX32904ZREX |
Description | PCIE EQX W-QFN3063-46 T&R 3.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 4 x 2:1 Channel 32Gbps 46-WQFN (3x6.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | I2C, PCIe, SAS | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 2:1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 46-WFQFN Exposed Pad | |
Supplier Device Package | 46-WQFN (3x6.3) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $43.61289 | $152,645.11 |