ES2D-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 30,630
Unit Price: $6.58000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.85191
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.43000
Datasheet

Similar


Comchip Technology
In Stock: 3,000
Unit Price: $5.76000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7,054
Unit Price: $3.21000
Datasheet

Similar


onsemi
In Stock: 519,117
Unit Price: $5.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.45909
Datasheet

Similar


onsemi
In Stock: 28,737
Unit Price: $4.93000
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: $5.26000
Datasheet

Similar


onsemi
In Stock: 690
Unit Price: $4.28000
Datasheet

Similar


STMicroelectronics
In Stock: 5,033
Unit Price: $4.60000
Datasheet

Similar


STMicroelectronics
In Stock: 4,531
Unit Price: $5.92000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.07057
Datasheet
Diode 200 V 2A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SMB
DO-214AA

ES2D-13

DigiKey Part Number
ES2DDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES2D-13
Description
DIODE STANDARD 200V 2A SMB
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$1.95261$58,578.30