


ES2C-13-F | |
|---|---|
DigiKey Part Number | ES2C-FDITR-ND - Tape & Reel (TR) ES2C-FDICT-ND - Cut Tape (CT) ES2C-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2C-13-F |
Description | DIODE STANDARD 150V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.06100 | $40.61 |
| 100 | $2.61610 | $261.61 |
| 500 | $1.99174 | $995.87 |
| 1,000 | $1.79040 | $1,790.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53430 | $4,602.90 |
| 6,000 | $1.40529 | $8,431.74 |
| 9,000 | $1.33955 | $12,055.95 |
| 15,000 | $1.26568 | $18,985.20 |
| 21,000 | $1.22194 | $25,660.74 |
| 30,000 | $1.17943 | $35,382.90 |

