
DZ9F8V2S92-7 | |
---|---|
DigiKey Part Number | DZ9F8V2S92-7DITR-ND - Tape & Reel (TR) DZ9F8V2S92-7DICT-ND - Cut Tape (CT) DZ9F8V2S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F8V2S92-7 |
Description | DIODE ZENER 8.2V 200MW SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02900 | $10.29 |
100 | $0.44450 | $44.45 |
500 | $0.41984 | $209.92 |
1,000 | $0.38690 | $386.90 |
2,000 | $0.38279 | $765.58 |
5,000 | $0.37867 | $1,893.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37830 | $3,783.00 |
20,000 | $0.31282 | $6,256.40 |
30,000 | $0.30697 | $9,209.10 |
50,000 | $0.30656 | $15,328.00 |
70,000 | $0.27063 | $18,944.10 |