
DZ9F13S92-7 | |
|---|---|
DigiKey Part Number | 31-DZ9F13S92-7TR-ND - Tape & Reel (TR) 31-DZ9F13S92-7CT-ND - Cut Tape (CT) 31-DZ9F13S92-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F13S92-7 |
Description | DIODE ZENER 13V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 37 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.49600 | $14.96 |
| 100 | $0.93230 | $93.23 |
| 500 | $0.68600 | $343.00 |
| 1,000 | $0.60625 | $606.25 |
| 2,000 | $0.53896 | $1,077.92 |
| 5,000 | $0.46590 | $2,329.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42066 | $4,206.60 |
| 20,000 | $0.38258 | $7,651.60 |
| 30,000 | $0.36317 | $10,895.10 |
| 50,000 | $0.34135 | $17,067.50 |
| 70,000 | $0.32843 | $22,990.10 |
| 100,000 | $0.31587 | $31,587.00 |

