
DZ9F12S92-7 | |
---|---|
DigiKey Part Number | DZ9F12S92-7DITR-ND - Tape & Reel (TR) DZ9F12S92-7DICT-ND - Cut Tape (CT) DZ9F12S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F12S92-7 |
Description | DIODE ZENER 12V 200MW SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.02900 | $10.29 |
100 | $0.44450 | $44.45 |
500 | $0.41984 | $209.92 |
1,000 | $0.38690 | $386.90 |
2,000 | $0.38279 | $765.58 |
5,000 | $0.37867 | $1,893.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37044 | $3,704.40 |
20,000 | $0.28812 | $5,762.40 |
30,000 | $0.28406 | $8,521.80 |
50,000 | $0.27063 | $13,531.50 |