SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C5V6-7

DigiKey Part Number
DZ23C5V6DITR-ND - Tape & Reel (TR)
DZ23C5V6DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DZ23C5V6-7
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
5.6 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Stock Options
Check for Additional Incoming Stock
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.92374$27,712.20