
DZ23C4V3-7-F | |
---|---|
DigiKey Part Number | DZ23C4V3-FDITR-ND - Tape & Reel (TR) DZ23C4V3-FDICT-ND - Cut Tape (CT) DZ23C4V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C4V3-7-F |
Description | DIODE ZENER ARRAY 4.3V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C4V3-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $0.92800 | $9.28 |
100 | $0.88680 | $88.68 |
500 | $0.81288 | $406.44 |
1,000 | $0.72257 | $722.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61156 | $1,834.68 |
6,000 | $0.49266 | $2,955.96 |
9,000 | $0.39413 | $3,547.17 |
15,000 | $0.38797 | $5,819.55 |