
DZ23C43-7-F | |
---|---|
DigiKey Part Number | 31-DZ23C43-7-FTR-ND - Tape & Reel (TR) 31-DZ23C43-7-FCT-ND - Cut Tape (CT) 31-DZ23C43-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C43-7-F |
Description | DIODE ZENER ARRAY 43V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 43 V 300 mW ±6.98% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 43 V | |
Tolerance | ±6.98% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 35 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.79800 | $17.98 |
100 | $1.12570 | $112.57 |
500 | $0.83522 | $417.61 |
1,000 | $0.74121 | $741.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60274 | $1,808.22 |
6,000 | $0.54408 | $3,264.48 |
9,000 | $0.51417 | $4,627.53 |
15,000 | $0.48054 | $7,208.10 |
21,000 | $0.46062 | $9,673.02 |
30,000 | $0.44125 | $13,237.50 |
75,000 | $0.39874 | $29,905.50 |
150,000 | $0.38797 | $58,195.50 |