
DZ23C3V9-7-F | |
---|---|
DigiKey Part Number | DZ23C3V9-FDITR-ND - Tape & Reel (TR) DZ23C3V9-FDICT-ND - Cut Tape (CT) DZ23C3V9-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V9-7-F |
Description | DIODE ZENER ARRAY 3.9V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.9 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.9 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.36300 | $13.63 |
100 | $0.59120 | $59.12 |
500 | $0.57478 | $287.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.56656 | $1,699.68 |
6,000 | $0.44339 | $2,660.34 |
9,000 | $0.44125 | $3,971.25 |
15,000 | $0.39874 | $5,981.10 |
21,000 | $0.38797 | $8,147.37 |