
DZ23C3V0-7-F | |
|---|---|
DigiKey Part Number | DZ23C3V0-FDITR-ND - Tape & Reel (TR) DZ23C3V0-FDICT-ND - Cut Tape (CT) DZ23C3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V0-7-F |
Description | DIODE ZENER ARRAY 3V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 95 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 3 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.21760 | $121.76 |
| 500 | $0.90322 | $451.61 |
| 1,000 | $0.80151 | $801.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67194 | $2,015.82 |
| 6,000 | $0.60656 | $3,639.36 |
| 9,000 | $0.57321 | $5,158.89 |
| 15,000 | $0.53572 | $8,035.80 |
| 21,000 | $0.51351 | $10,783.71 |
| 30,000 | $0.49192 | $14,757.60 |

