SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C39-7-F

DigiKey Part Number
31-DZ23C39-7-FTR-ND - Tape & Reel (TR)
31-DZ23C39-7-FCT-ND - Cut Tape (CT)
31-DZ23C39-7-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ23C39-7-F
Description
DIODE ZENER ARRAY 39V SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 39 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
39 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,322
Stock Options
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.36300$13.63
100$0.65690$65.69
500$0.64866$324.33
1,000$0.63225$632.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44339$1,330.17
6,000$0.44125$2,647.50
9,000$0.39874$3,588.66
15,000$0.38797$5,819.55
Manufacturers Standard Package