Parametric Equivalent
Similar

DZ23C36-7-F | |
|---|---|
DigiKey Part Number | 31-DZ23C36-7-FTR-ND - Tape & Reel (TR) 31-DZ23C36-7-FCT-ND - Cut Tape (CT) 31-DZ23C36-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C36-7-F |
Description | DIODE ZENER ARRAY 36V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 36 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DZ23C36-7-F Models |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 90 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 36 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DZ23C36-7-F | Diodes Incorporated | 0 | 31-DZ23C36-7-FCT-ND | $3.21000 | Parametric Equivalent |
| DZ23C36-TP | MCC (Micro Commercial Components) | 0 | DZ23C36-TPMSCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 100 | $1.21760 | $121.76 |
| 500 | $0.90322 | $451.61 |
| 1,000 | $0.80151 | $801.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.67194 | $2,015.82 |
| 6,000 | $0.60656 | $3,639.36 |
| 9,000 | $0.57321 | $5,158.89 |
| 15,000 | $0.53572 | $8,035.80 |
| 21,000 | $0.51351 | $10,783.71 |
| 30,000 | $0.49192 | $14,757.60 |



