DZ23C3V3-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 4,400
Unit Price: $1.48000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C3V3-7

DigiKey Part Number
DZ23C3V3DITR-ND - Tape & Reel (TR)
DZ23C3V3DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DZ23C3V3-7
Description
DIODE ZENER ARRAY 3.3V SOT-23-3
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
3.3 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.02000$4.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.92374$27,712.20