
DZ23C30-7-F | |
---|---|
DigiKey Part Number | 31-DZ23C30-7-FTR-ND - Tape & Reel (TR) 31-DZ23C30-7-FCT-ND - Cut Tape (CT) 31-DZ23C30-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C30-7-F |
Description | DIODE ZENER ARRAY 30V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 30 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.36300 | $13.63 |
100 | $0.65690 | $65.69 |
500 | $0.64866 | $324.33 |
1,000 | $0.63225 | $632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.44339 | $1,330.17 |
6,000 | $0.44125 | $2,647.50 |
9,000 | $0.39874 | $3,588.66 |
15,000 | $0.38797 | $5,819.55 |