
DXTA92-13 | |
|---|---|
DigiKey Part Number | DXTA92-13DITR-ND - Tape & Reel (TR) DXTA92-13DICT-ND - Cut Tape (CT) DXTA92-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTA92-13 |
Description | TRANS PNP 300V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56800 | $35.68 |
| 100 | $2.28480 | $228.48 |
| 500 | $1.73228 | $866.14 |
| 1,000 | $1.55386 | $1,553.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.36056 | $3,401.40 |
| 5,000 | $1.24095 | $6,204.75 |
| 7,500 | $1.17998 | $8,849.85 |
| 12,500 | $1.11147 | $13,893.38 |
| 17,500 | $1.07089 | $18,740.57 |
| 25,000 | $1.03146 | $25,786.50 |



