
DXT690BP5-13 | |
|---|---|
DigiKey Part Number | DXT690BP5-13TR-ND - Tape & Reel (TR) DXT690BP5-13CT-ND - Cut Tape (CT) DXT690BP5-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT690BP5-13 |
Description | TRANS NPN 45V 3A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 740 mW Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 2A, 2V |
Mfr | Power - Max 740 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case PowerDI™ 5 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PowerDI™ 5 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 20nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.42600 | $54.26 |
| 100 | $3.54100 | $354.10 |
| 500 | $2.72872 | $1,364.36 |
| 1,000 | $2.46703 | $2,467.03 |
| 2,000 | $2.24673 | $4,493.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.00827 | $10,041.35 |
| 10,000 | $1.86087 | $18,608.70 |
| 15,000 | $1.78580 | $26,787.00 |
| 25,000 | $1.70147 | $42,536.75 |
| 35,000 | $1.65155 | $57,804.25 |
| 50,000 | $1.64430 | $82,215.00 |

