
DTH8R06D | |
|---|---|
DigiKey Part Number | 31-DTH8R06D-ND |
Manufacturer | |
Manufacturer Product Number | DTH8R06D |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.35000 | $11.35 |
| 50 | $5.33420 | $266.71 |
| 100 | $4.74630 | $474.63 |
| 500 | $3.71332 | $1,856.66 |
| 1,000 | $3.38068 | $3,380.68 |
| 2,000 | $3.10082 | $6,201.64 |
| 5,000 | $2.79801 | $13,990.05 |
| 10,000 | $2.69357 | $26,935.70 |

