Diode 600 V 12A Through Hole ITO-220AC (Type WX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTH1206FP

DigiKey Part Number
31-DTH1206FP-ND
Manufacturer
Manufacturer Product Number
DTH1206FP
Description
DIODE STANDARD 600V 12A ITO220AC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 12A Through Hole ITO-220AC (Type WX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
45 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC (Type WX)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$12.17000$12.17
50$5.74680$287.34
100$5.12040$512.04
500$4.01768$2,008.84
1,000$3.66284$3,662.84
2,000$3.36440$6,728.80
5,000$3.04145$15,207.25
10,000$2.96796$29,679.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.