


DT1240V3-04SO-7 | |
---|---|
DigiKey Part Number | DT1240V3-04SO-7DITR-ND - Tape & Reel (TR) DT1240V3-04SO-7DICT-ND - Cut Tape (CT) DT1240V3-04SO-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240V3-04SO-7 |
Description | TVS DIODE 3.3VWM 8.8VC SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.8V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8.8V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.03723 | $3,111.69 |
6,000 | $1.01254 | $6,075.24 |
9,000 | $0.90758 | $8,168.22 |