DT2042-04SOQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DT2042-04SOQ-7
DT2042-04SOQ-7

DT1240V3-04SO-7

DigiKey Part Number
DT1240V3-04SO-7DITR-ND - Tape & Reel (TR)
DT1240V3-04SO-7DICT-ND - Cut Tape (CT)
DT1240V3-04SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1240V3-04SO-7
Description
TVS DIODE 3.3VWM 8.8VC SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.8V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.8V
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 267,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.03723$3,111.69
6,000$1.01254$6,075.24
9,000$0.90758$8,168.22
Manufacturers Standard Package