
DT1240A-04LP-7 | |
|---|---|
DigiKey Part Number | 31-DT1240A-04LP-7TR-ND - Tape & Reel (TR) 31-DT1240A-04LP-7CT-ND - Cut Tape (CT) 31-DT1240A-04LP-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240A-04LP-7 |
Description | TVS DIODE 3.3VWM 9.5V UDFN251010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | DT1240A-04LP-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 9.5V | |
Current - Peak Pulse (10/1000µs) | 5.5A (8/20µs) | |
Power - Peak Pulse | 52W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | 0.55pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.72100 | $27.21 |
| 100 | $1.72730 | $172.73 |
| 500 | $1.29588 | $647.94 |
| 1,000 | $1.15660 | $1,156.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97921 | $2,937.63 |
| 6,000 | $0.88979 | $5,338.74 |
| 9,000 | $0.84419 | $7,597.71 |
| 15,000 | $0.79295 | $11,894.25 |
| 21,000 | $0.76261 | $16,014.81 |
| 30,000 | $0.73310 | $21,993.00 |




