Direct

DSS9110Y-7 | |
|---|---|
DigiKey Part Number | DSS9110Y-7DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSS9110Y-7 |
Description | TRANS PNP 100V 1A SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 625 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 500mA, 5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64300 | $1,929.00 |
| 6,000 | $0.58078 | $3,484.68 |
| 9,000 | $0.54904 | $4,941.36 |
| 15,000 | $0.51335 | $7,700.25 |
| 21,000 | $0.49222 | $10,336.62 |
| 30,000 | $0.47167 | $14,150.10 |
| 75,000 | $0.42656 | $31,992.00 |
| 150,000 | $0.40491 | $60,736.50 |


