
DSS8110Y-7 | |
|---|---|
DigiKey Part Number | DSS8110Y-7DITR-ND - Tape & Reel (TR) DSS8110Y-7DICT-ND - Cut Tape (CT) DSS8110Y-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS8110Y-7 |
Description | TRANS NPN 100V 1A SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 1 A 100MHz 625 mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 10V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.89100 | $18.91 |
| 100 | $1.18800 | $118.80 |
| 500 | $0.88118 | $440.59 |
| 1,000 | $0.78186 | $781.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65534 | $1,966.02 |
| 6,000 | $0.59150 | $3,549.00 |
| 9,000 | $0.55894 | $5,030.46 |
| 15,000 | $0.52235 | $7,835.25 |
| 21,000 | $0.50067 | $10,514.07 |
| 30,000 | $0.47958 | $14,387.40 |


