DSS5240Y-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
Bipolar (BJT) Transistor PNP 40 V 2 A 220MHz 625 mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5240Y-7

DigiKey Part Number
DSS5240Y-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSS5240Y-7
Description
TRANS PNP 40V 2A SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 220MHz 625 mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 1A, 2V
Power - Max
625 mW
Frequency - Transition
220MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61826$1,854.78
6,000$0.55802$3,348.12
9,000$0.52731$4,745.79
15,000$0.49278$7,391.70
21,000$0.47233$9,918.93
30,000$0.45244$13,573.20
75,000$0.40878$30,658.50
150,000$0.38538$57,807.00
Manufacturers Standard Package