Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 600 mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS5140V-7

DigiKey Part Number
DSS5140VDITR-ND - Tape & Reel (TR)
DSS5140VDICT-ND - Cut Tape (CT)
DSS5140VDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS5140V-7
Description
TRANS PNP 40V 1A SOT-563
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 1 A 150MHz 600 mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
DSS5140V-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
310mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 5V
Power - Max
600 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.00600$20.06
100$1.26200$126.20
500$0.93790$468.95
1,000$0.83308$833.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69943$2,098.29
6,000$0.63201$3,792.06
9,000$0.59764$5,378.76
15,000$0.55900$8,385.00
21,000$0.53610$11,258.10
30,000$0.51384$15,415.20
Manufacturers Standard Package