
DSS4240V-7 | |
|---|---|
DigiKey Part Number | DSS4240VDITR-ND - Tape & Reel (TR) DSS4240VDICT-ND - Cut Tape (CT) DSS4240VDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS4240V-7 |
Description | TRANS NPN 40V 2A SOT-563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 150MHz 600 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 5V | |
Power - Max | 600 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.87500 | $18.75 |
| 100 | $1.17650 | $117.65 |
| 500 | $0.87214 | $436.07 |
| 1,000 | $0.77381 | $773.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64840 | $1,945.20 |
| 6,000 | $0.58512 | $3,510.72 |
| 9,000 | $0.55286 | $4,975.74 |
| 15,000 | $0.51658 | $7,748.70 |
| 21,000 | $0.49509 | $10,396.89 |
| 30,000 | $0.47420 | $14,226.00 |

